Thin film chip resistor, 10K Ohm resistance value with 0.5% tolerance. Features a 0402 case size, surface mount mounting, and pad termination style. Rated for 0.063W (1/16W) power and ±25ppm/°C temperature coefficient. Operating temperature up to 125°C with a maximum voltage rating of 25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PCF-W0402LF-03-1002-D-P-LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.00054 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PCF-W0402LF-03-1002-D-P-LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.