The PCF-W0805LF-03-2212-B-P-LT is an 0805-packaged linear voltage regulator from TT. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and available in quantities of 5000 per reel. Its resistance is 22.1kR with a tolerance of 0.1%.
TT PCF-W0805LF-03-2212-B-P-LT technical specifications.
| Package/Case | 0805 |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22.1kR |
| RoHS Compliant | Yes |
| Series | PCF |
| Tolerance | 0.1% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.