The 16K Thin Film SMD Resistor is a surface mount device with a rectangular package shape and a maximum operating temperature of 155 degrees Celsius. It has a maximum voltage rating of 100V and a tolerance of 0.5%. The resistor is manufactured by TT and has a case size of 0805.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PCF-W0805R-03-1602-D-P-LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 1.24 |
| Product Height (mm) | 0.53 |
| Number of Terminals | 2 |
| Resistance Value | 16KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PCF-W0805R-03-1602-D-P-LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.