The PCF0402PR-36RBT1 is a 25V thin film resistor with a resistance of 36 ohms and a tolerance of 0.1%. It is available in the 0402 package and has an operating temperature range of -55°C to 125°C. This resistor is RoHS compliant and is not Reach SVHC compliant. It is a general-purpose resistor from the PCF series.
TT PCF0402PR-36RBT1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 36R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402PR-36RBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.