The PCF0402R-51KBT1 is a 25V 51kR 0.1% precision chip resistor from TT, packaged in a 0402 case with a maximum power dissipation of 63mW. It is available in a single unit quantity on cut tape. The resistor is RoHS compliant and has a width of 0.02inch and a height of 0.016inch. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |