The PCF0603-12-100KBT1 is a 100k ohm, 0.1% tolerance, 2-terminal chip resistor from TT, available in a 0603 package. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 63mW. This lead-free resistor is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Tolerance | 0.1% |
| RoHS | Compliant |