The PCF0603-13-180RBI is a 180 ohm chip resistor with a tolerance of 0.1%. It has a molded package and a rectangular construction. The resistor is available in a tape and reel packaging. It operates over a temperature range of -55°C to 125°C. The PCF0603-13-180RBI is RoHS compliant.
TT PCF0603-13-180RBI technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603-13-180RBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.