The PCF0603-13-1K18BT1 is a 1.18kR 0.1% chip resistor from TT, packaged in a 0603 case and available on cut tape. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 63mW. This RoHS compliant resistor is part of the PCF series of precision resistors.
TT PCF0603-13-1K18BT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1.18kR |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603-13-1K18BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.