The TT PCF0603-13-4K99BT1 is a 4.99kR 0.1% 63mW chip resistor with a 0603 package case. It has a height of 0.022inch, length of 0.063inch, and width of 0.031inch. Operating temperature range is from -55°C to 125°C. This resistor is RoHS compliant and available in quantities of 1000 in cut tape packaging.
TT PCF0603-13-4K99BT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 4.99kR |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Tolerance | 0.1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603-13-4K99BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.