![WELWYN PCF0603P-R-20K-BT1 SMD Chip Resistor, Thin Film, 20 kohm, 75 V, 0603 [1608 Metric], 63 mW, 0.1%](https://static.datasheets.com/image/25988401-tt-pcf0603p-r-20k-bt1-image.jpg)
WELWYN PCF0603P-R-20K-BT1 SMD Chip Resistor, Thin Film, 20 kohm, 75 V, 0603 [1608 Metric], 63 mW, 0.1%
TT PCF0603P-R-20K-BT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PCF-P |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.