The PCF0603P-R-750R-BT1 is a 750 ohm, 75V thin film chip resistor from TT, featuring a moisture resistant 0603 package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 63mW and is RoHS compliant. The resistor is available in a cut tape packaging with a package quantity of 1 and is suitable for use in a variety of applications.
Sign in to ask questions about the TT PCF0603P-R-750R-BT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT PCF0603P-R-750R-BT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 750R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603P-R-750R-BT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.