![WELWYN PCF0603R-2K32BT1 SMD Chip Resistor, Thin Film, 2.32 kohm, 50 V, 0603 [1608 Metric], 63 mW, 0.1%, PCF Series](https://static.datasheets.com/image/29963745-tt-pcf0603r-2k32bt1-image.jpg)
WELWYN PCF0603R-2K32BT1 SMD Chip Resistor, Thin Film, 2.32 kohm, 50 V, 0603 [1608 Metric], 63 mW, 0.1%, PCF Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PCF0603R-2K32BT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2.32kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R-2K32BT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.