Surface mount chip resistor featuring 1.1k Ohm resistance with a tight 0.1% tolerance. This thin film resistor is housed in an 0805 SMD package, measuring 2mm x 1.25mm x 0.65mm. It offers a power rating of 0.1W (1/10W) and a temperature coefficient of ±10ppm/°C. Designed for surface mounting with pad termination, it operates up to 125°C and has a maximum voltage rating of 100V.
TT PCF0805-12-1K1BI technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.65 |
| Product Weight (g) | 0.0047 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Resistance Value | 1.1KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PCF0805-12-1K1BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.