![WELWYN PCF0805-13-47K-B-T1. SMD Chip Resistor, Thin Film, 47 kohm, 100 V, 0805 [2012 Metric], 100 mW, 0.1%, PCF Series](https://static.datasheets.com/image/29163815-tt-pcf0805-13-47k-b-t1-image.jpg)
WELWYN PCF0805-13-47K-B-T1. SMD Chip Resistor, Thin Film, 47 kohm, 100 V, 0805 [2012 Metric], 100 mW, 0.1%, PCF Series
Sign in to ask questions about the TT PCF0805-13-47K-B-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT PCF0805-13-47K-B-T1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805-13-47K-B-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.