The PCF0805P-R-470R-BT1 is a 100V rated thin film resistor with a resistance of 470 ohms and a tolerance of 0.1%. It is packaged in an 0805 case and has a maximum operating temperature of 125°C. The resistor is available on cut tape and is not Reach SVHC compliant. It is part of the PCF-P series and has a width of 1.25mm.
Sign in to ask questions about the TT PCF0805P-R-470R-BT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT PCF0805P-R-470R-BT1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PCF-P |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805P-R-470R-BT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.