The PFC-D1206-03-1003-4221-BB is a 1206 thin film resistor from TT, featuring a 2-resistor configuration with 0.1% tolerance. It has a compact package size of 1.6mm depth and 3.2mm length, making it suitable for surface mount applications. The resistor operates within a temperature range of -65°C to 150°C, ensuring reliable performance in various environments. The PFC-D1206-03-1003-4221-BB is packaged in tape and reel format for convenient handling and storage.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | THIN FILM |
| Termination | Concave |
| Tolerance | 0.1% |
| RoHS | Compliant |