TT PFC-D1206-03-2002-1002-BQ technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Number of Terminals | 3 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.61 |
| Resistance Value | 20K/10KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 0.1% |
| Type | Network |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Voltage Rating | 100V |
| Circuit Designator | VOLT/D |
| Package Shape | Rectangular |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PFC-D1206-03-2002-1002-BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.