Thin film resistor network, 3-terminal, 1206 case size, surface mount with concave termination. Features 12.5K Ohm and 10K Ohm resistance values with 1% tolerance and ±25ppm/°C temperature coefficient. Operates from -55°C to 125°C with a 50V maximum voltage rating. High stability and rectangular package shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-UD1206-03-1252-1002-F-T-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Number of Terminals | 3 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.61 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.1 |
| Resistance Value | 12.5K/10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 1% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | VOLT/D |
| Package Shape | Rectangular |
| Special Features | High Stability |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PFC-UD1206-03-1252-1002-F-T-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.