This 10kR SMD chip resistor has a tolerance of 0.05% and operates between -65°C and 150°C. It is constructed in a rectangular shape with a molded package and measures 1.6mm in length and 0.79mm in depth. The resistor is RoHS compliant and does not meet military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W0603LF-03-1002-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT PFC-W0603LF-03-1002-A technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.79mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0603LF-03-1002-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.