The PFC-W0603LF-03-27R4-B is a 75V thin film chip resistor with a resistance of 27.4 ohms and a tolerance of 0.1%. It is designed to operate within a temperature range of -55°C to 150°C. The resistor is packaged in a 0603 case, suitable for surface mount applications, and is available in quantities of 1000. The PFC-W0603LF-03-27R4-B is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TT PFC-W0603LF-03-27R4-B technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 27.4R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC-W |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.78mm |
| RoHS | Compliant |
No datasheet is available for this part.