The PFC-W0603LF-03-3090-B is a 75V 0.1% tolerance chip resistor with a resistance of 309 ohms. It is packaged in a 0603 case, measuring 0.5mm in height, 1.6mm in length, and 0.78mm in width. The resistor is designed for surface mount technology (SMT) and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in quantities of 1000 and is packaged on a tape and reel. The resistor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 309R |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.78mm |
| RoHS | Compliant |