Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
TT PFC-W0603R-03-2611-B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.79 |
| Package Height | 0.51 |
| Resistance | 2610 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT PFC-W0603R-03-2611-B to view detailed technical specifications.
No datasheet is available for this part.