The PFC-W0603R-12-4021-B is a fixed chip resistor from TT, packaged in a 0603 rectangular case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is available in tape and reel packaging and is not RoHS compliant due to containing lead. The device has a resistance of 4.02kΩ with a tolerance of 0.1%.
TT PFC-W0603R-12-4021-B technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.79mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 4.02kR |
| RoHS Compliant | No |
| Size Code | 0603 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0603R-12-4021-B to view detailed technical specifications.
No datasheet is available for this part.