The PFC-W0805LF-03-1432-B is a 100V 14.3kR 0.1% SMD/SMT chip resistor from TT, available in a 0805 package with a height of 0.5mm and a width of 1.27mm. It operates within a temperature range of -55°C to 150°C and is packaged in tape and reel quantities of 1000. The resistor is RoHS compliant and features a termination type of SMD/SMT.
TT PFC-W0805LF-03-1432-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 14.3kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-1432-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.