The PFC-W0805LF-03-21R5-B is a 100V 0.1% tolerance fixed resistor with a resistance of 21.5 ohms. It is available in a 0805 SMD package with a height of 0.5mm and a width of 1.27mm. The resistor operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| RoHS Compliant | Yes |
| Series | PFC |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |