The PFC-W0805LF-03-2323-B is a 100V 232kR 0.1% precision chip resistor from TT, packaged in the 0805 case. It is designed with moisture-resistant and anti-sulfur features. The resistor has a maximum power dissipation of 250mW and operates between -55°C and 150°C. It is available in a tape and reel packaging with 1000 units per package.
TT PFC-W0805LF-03-2323-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.5mm |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 232kR |
| RoHS Compliant | Yes |
| Series | PFC - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-2323-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.