This 100V 0.1% 37.4R chip resistor is packaged in a 0805 SMD case, measuring 0.5mm in height and 1.27mm in width. It operates over a temperature range of -55°C to 150°C. The resistor is RoHS compliant and available in quantities of 1000, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W0805LF-03-37R4-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT PFC-W0805LF-03-37R4-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 37.4R |
| RoHS Compliant | Yes |
| Series | PFC |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-37R4-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.