The PFC-W0805LF-03-5620-B is a 100V 0.1% tolerance SMD chip resistor from TT with a resistance of 562 ohms. It is packaged in a 0805 case with a height of 0.5mm and a length of 2.05mm. The resistor operates between -55°C and 150°C and is RoHS compliant. It is available in quantities of 1000 and is packaged on a tape and reel.
TT PFC-W0805LF-03-5620-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 562R |
| RoHS Compliant | Yes |
| Series | PFC |
| Size Code | 0805 |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-03-5620-B to view detailed technical specifications.
No datasheet is available for this part.