The PFC-W0805LF-03-60R4-B is a 100V 60.4R 0.1% SMD/SMT chip resistor from TT, available in a 0805 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This RoHS compliant resistor is packaged in tape and reel quantities of 1000. Its dimensions are 0.5mm in height, 1.27mm in width, and 2.05mm in length.
Checking distributor stock and pricing after the page loads.
TT PFC-W0805LF-03-60R4-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60.4R |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.