The PFC-W0805LF-03-8251-B is a 0805 SMD/SMT resistor from TT with a voltage rating of 100V and a resistance of 8.25kR. It has a tolerance of 0.1% and a maximum power dissipation of 250mW. The resistor is moisture resistant and RoHS compliant. It is available in a tape and reel packaging with a quantity of one. The operating temperature range is from -55°C to 150°C.
TT PFC-W0805LF-03-8251-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.026inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 8.25kR |
| RoHS Compliant | Yes |
| Series | PFC - Precision |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.