The PFC-W0805R-03-2150-B is a 0805 case code, 2012 metric case code, 215 ohm resistance, 0.1% tolerance chip resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a package quantity of 1000. The resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W0805R-03-2150-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0805R-03-2150-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.