The PFC-W0805R-03-3090-B is a 0805 case code, 2.05mm length, 1.6mm width chip resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a resistance of 309 ohms and a tolerance of 0.1%. The resistor is packaged in tape and reel quantities of 1000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W0805R-03-3090-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 309R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0805R-03-3090-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.