The PFC-W0805R-03-37R4-B is a 37.4 ohm, 0.1% tolerance chip resistor from TT, available in a 0805 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor is not RoHS compliant and contains lead, packaged in tape and reel with 1000 units per package.
Checking distributor stock and pricing after the page loads.
TT PFC-W0805R-03-37R4-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 37.4R |
| RoHS Compliant | No |
| Series | PFC |
| Size Code | 0805 |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.