The PFC-W0805R-12-1822-B is a linear voltage regulator from TT with a resistance of 18.2kR and a tolerance of 0.1%. It is available in a 0805 package with dimensions of 2.05mm in length and 1.6mm in width. The device operates within a temperature range of -55°C to 150°C and is packaged in tape and reel quantities of 1000. This component is not RoHS compliant.
TT PFC-W0805R-12-1822-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 18.2kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.