The PFC-W0805R-12-1871-B is a linear voltage regulator from TT, packaged in the 0805 case code. It has a resistance of 1.87kR with a tolerance of 0.1%. The device operates over a temperature range of -55°C to 150°C. It is available in quantities of 1000 per reel, packaged in tape and reel format.
TT PFC-W0805R-12-1871-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.87kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.