The TT PFC-W1206-R-03-9310-B is a 931 ohm, 0.1% tolerance, SMD/SMT chip resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a package quantity of 1000 and is packaged in tape and reel. The resistor has a height of 0.6mm, a length of 3.2mm, and a width of 1.6mm, with a weight of 0.000571 ounces. It is part of the PFC series and has a case code of 1206 in both imperial and metric units.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 931R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |