The PFC-W1206LF-03-1432-B is a 200V 14.3kR 0.1% SMD/SMT chip resistor from TT. It is available in a 1206 package with a height of 0.6mm, length of 3.2mm, and width of 1.6mm. The resistor operates within a temperature range of -55°C to 150°C and is RoHS compliant. It is supplied in tape and reel packaging with a quantity of 1000 units.
TT PFC-W1206LF-03-1432-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 14.3kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-1432-B to view detailed technical specifications.
No datasheet is available for this part.