The PFC-W1206LF-03-1783-B is a 200V 178kR 0.1% chip resistor available in a 1206 package. It operates over a temperature range of -55°C to 150°C. This RoHS compliant resistor is packaged in tape and reel quantities of 1000. Its dimensions are 0.6mm in height, 1.6mm in width, and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 178kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |