The PFC-W1206LF-03-3090-B is a 200V 309R 0.1% SMD/SMT chip resistor from TT, available in a 1206 package with a height of 0.6mm, length of 3.2mm, and width of 1.6mm. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. This resistor is suitable for use in a variety of applications where a high-precision, high-voltage resistor is required.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 309R |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |