Thin film chip resistor, 499 ohm resistance with 0.1% tolerance. Features a 1206 (3216 metric) SMD/SMT package, 2 terminations, and a 200V voltage rating. Operating temperature range from -55°C to 150°C with a maximum power dissipation of 333mW. This RoHS compliant component offers moisture resistance and anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W1206LF-03-4990-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 499R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-4990-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.