The PFC-W1206LF-03-60R4-B is a 60.4 ohm, 200V, 0.1% tolerance SMD/SMT chip resistor from TT. It is available in a 1206 package with a height of 0.6mm, length of 3.2mm, and width of 1.6mm. Operating temperature range is -55°C to 150°C. This resistor is RoHS compliant and packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W1206LF-03-60R4-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT PFC-W1206LF-03-60R4-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60.4R |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-60R4-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.