The PFC-W1206LF-03-7872-B is a 200V 0.1% tolerance resistor with a 1206 package and a resistance of 78.7kR. It is designed to operate within a temperature range of -55°C to 150°C. The resistor is packaged in a tape and reel format with 1000 units per reel. It is compliant with RoHS regulations.
TT PFC-W1206LF-03-7872-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 78.7kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.