The PFC-W1206LF-03-8873-B is a 200V SMD/SMT chip resistor from TT with a resistance of 887kR and a tolerance of 0.1%. It has a package size of 1206 and a height of 0.6mm. The resistor operates over a temperature range of -55°C to 150°C and is available in quantities of 1000 per reel. The PFC-W1206LF-03-8873-B is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 887kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |