Thin film chip resistor, 1206 case size, surface mount technology, 25.5K Ohm resistance with 1% tolerance. Features a 0.33W power rating, ±50ppm/°C temperature coefficient, and a maximum operating temperature of 150°C. Rectangular package with two pad terminations, measuring 3.2mm x 1.6mm x 0.61mm. Rated for 200V maximum voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W1206R-02-2552F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.61 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.16 |
| Maximum Terminal Width (mm) | 1.73 |
| Number of Terminals | 2 |
| Resistance Value | 25.5KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PFC-W1206R-02-2552F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.