The PFC-W1206R-03-1783-B is a 200V rated fixed resistor with a resistance of 178kR and a tolerance of 0.1%. It is available in a 1206 package size with a height of 0.6mm, length of 3.2mm, and width of 1.6mm. Operating temperatures range from -55°C to 150°C. This resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W1206R-03-1783-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 178kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W1206R-03-1783-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.