The TT PFC-W1206R-03-23R2-B is a 1206 case code, 23.2 ohm, 0.1% tolerance chip resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 and is packaged in tape and reel. This resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 23.2R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |