The PFC-W1206R-03-60R4-B is a fixed resistor from TT with a resistance of 60.4 ohms and a tolerance of 0.1%. It has a package type of CHIP and a package quantity of 1000. The resistor is available in a 1206 case code, with dimensions of 0.6mm height, 3.2mm length, and 1.6mm width. It operates over a temperature range of -55°C to 150°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TT PFC-W1206R-03-60R4-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60.4R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.