The PFC-W1206R-03-7872-B is a 78.7k ohm, 0.1% tolerance, 1206 case size SMD chip resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in quantities of 1000 units, packaged on tape and reel. The resistor measures 0.6mm in height, 3.2mm in length, and 1.6mm in width. It is not RoHS compliant.
TT PFC-W1206R-03-7872-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 78.7kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.