Rotary Position Sensor 5V 5MCycles 3-Pin
TT PHS07-V1B1KE2801 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5(Typ)V |
| Linearity Error | ±2% |
| Resistance | 1kOhm |
| Resistance Tolerance | ±20% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.