The PWC0805-15RF is a 15 ohm thick film resistor with a tolerance of 1% and a voltage rating of 150V. It is available in the 0805 package case, measuring 2mm in width. Operating temperature range is between -55°C and 155°C. The resistor is RoHS compliant and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
TT PWC0805-15RF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 2mm |
| RoHS | Compliant |